031-5991-RFX | Amphenol RF

BNC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, angled, 031-5991-RFX

Order No.: 81F2978
EAN: 4099889838381
MPN:
031-5991-RFX
Series: BNC
031-5991-RFX Amphenol RF Coaxial Connectors Image 1
031-5991-RFX Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,367.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.6731 €

RF Connector, 031-5991-RFX, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-316, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design abgewinkelt
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei