031-6001-RFX | Amphenol RF
TNC plug 50 Ω, LMR-400, Belden 8214, Belden 9913, crimp connection, straight, 031-6001-RFX
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-6001-RFX, Amphenol RF
RF Connector, TNC Straight Crimp Plug for Belden 8214, 9913, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | LMR-400, Belden 8214, Belden 9913 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |