031-6003-RFX | Amphenol RF

TNC plug 50 Ω, RG-8X, LMR-240, Belden 9258, crimp connection, angled, 031-6003-RFX

Order No.: 81F2984
EAN: 4099889838442
MPN:
031-6003-RFX
Series: TNC
031-6003-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,871.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.4851 €

RF Connector, 031-6003-RFX, Amphenol RF

RF Connector, TNC Right Angle Crimp Plug for LMR-240, 50 Ω

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-8X, LMR-240, Belden 9258
Design abgewinkelt
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei