031-6051 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 031-6051

Order No.: 81F2990
EAN: 4099889838503
MPN:
031-6051
Series: BNC
031-6051 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,422.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.2205 €

RF Connector, 031-6051, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Dual Port, Bulkhead, 75 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei