031-6071 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 031-6071

Order No.: 81F2992
EAN: 4099889838527
MPN:
031-6071
Series: BNC
031-6071 Amphenol RF Coaxial Connectors Image 1
031-6071 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,088.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.8845 €

RF Connector, 031-6071, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Dual Port, Bulkhead, 75 Ω

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Originalverpackung Tray mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei