031-6110 | Amphenol RF

TNC socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 031-6110

Order No.: 81F2995
EAN: 4099889838534
MPN:
031-6110
Series: TNC
031-6110 Amphenol RF Coaxial Connectors Image 1
031-6110 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.8127 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,181.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.8127 €

RF Connector, 031-6110, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-174, RG-188, RG-316, Reverse Polarity, Bulkhead, IP-67, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei