031-6121 | Amphenol RF

BNC socket 50 Ω, solder connection, angled, 031-6121

Order No.: 81F2999
EAN: 4099889838565
MPN:
031-6121
Series: BNC
031-6121 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.5200 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
10 pcs.
8.8536 €
50 pcs.
8.1396 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-6121, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Bulkhead, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei