031-6169 | Amphenol RF

TNC socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 031-6169

Order No.: 81F3004
EAN: 4099889838619
MPN:
031-6169
Series: TNC
031-6169 Amphenol RF Coaxial Connectors Image 1
031-6169 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,100.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.0075 €

RF Connector, 031-6169, Amphenol RF

RF Connector, TNC Straight Crimp Jack for RG-142, RG-223, RG-400, Bulkhead, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei