031-6332 | Amphenol RF

BNC socket 50 Ω, RG-316, solder connection, straight, 031-6332

Order No.: 81F2163
EAN: 4099889836592
MPN:
031-6332
Series: BNC
031-6332 Amphenol RF Coaxial Connectors Image 1
031-6332 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.4569 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,845.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.4569 €

RF Connector, 031-6332, Amphenol RF

RF Connector, BNC Straight Clamp Jack for RD-316, IP-67, Bulkhead, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-316
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei