031-6507 | Amphenol RF
TNC panel socket 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 031-6507
Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 031-6507, Amphenol RF
RF Connector, TNC Straight Crimp Jack for LMR-200, IP-67, Bulkhead, ARC, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | LMR-200, Belden 7807A | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 25 pieces |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |