031-6508 | Amphenol RF
TNC socket 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 031-6508
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-6508, Amphenol RF
RF Connector, TNC Straight Crimp Jack for LMR-200, Reverse Polarity, IP-67, Bulkhead, ARC, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | LMR-200, Belden 7807A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |