031-6509 | Amphenol RF
TNC socket 50 Ω, LMR-200, Belden 7807A, solder connection, angled, 031-6509
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
RF Connector, 031-6509, Amphenol RF
RF Connector, TNC Right Angle Crimp Jack for LMR-200, IP-67, Bulkhead, ARC, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | LMR-200, Belden 7807A | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |