031-6577 | Amphenol RF

BNC socket 50 Ω, solder connection, angled, 031-6577

Order No.: 81F3018
EAN: 4099889838725
MPN:
031-6577
Series: BNC
031-6577 Amphenol RF Coaxial Connectors Image 1
031-6577 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
12.019 €

RF Connector, 031-6577, Amphenol RF

RF Connector, BNC Right Angle PCB Dual Jack, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei