031-70000 | Amphenol RF
BNC plug 75 Ω, RG-6, crimp connection, straight, 031-70000
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 031-70000, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-6 Cable, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-6 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |