031-70234 | Amphenol RF

BNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 031-70234

Order No.: 81F3031
EAN: 4099889838824
MPN:
031-70234
Series: BNC
031-70234 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7001 €
50 pcs.
5.2360 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-70234, Amphenol RF

RF Connector, BNC Straight Crimp Plug for Belden 1694A Cable, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe Belden 1694A, Belden 4694R, Belden 9248
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei