031-70238 | Amphenol RF

BNC plug 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, straight, 031-70238

Order No.: 81F3034
EAN: 4099889838855
MPN:
031-70238
Series: BNC
031-70238 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3665 €
50 pcs.
5.8548 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-70238, Amphenol RF

RF Connector, BNC Straight Crimp Plug for 735A Cable, 50 Ω

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group AT&T 735, AT&T 735A, Belden 735A1
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei