031-70240 | Amphenol RF
BNC plug 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, angled, 031-70240
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 031-70240, Amphenol RF
RF Connector, BNC Right Angle Crimp Plug for 735A Cable, 75 Ω
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 75 Ω | |
Cable Group | AT&T 735, AT&T 735A, Belden 735A1 | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |