031-70255 | Amphenol RF

Mini BNC socket 75 Ω, solder connection, angled, 031-70255

Order No.: 81F3040
EAN: 4099889838916
MPN:
031-70255
Series: Mini-BNC
Amphenol RF
031-70255 Amphenol RF Coaxial Connectors Image 1
031-70255 Amphenol RF Coaxial Connectors Image 2
031-70255 Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
9.4129 €

RF Connector, 031-70255, Amphenol RF

RF Connector, Mini-BNC Right Angle PCB Jack, 75 Ω

Technical specifications
Version socket
Design angled
Impedance 75 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector mini BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead