031-70257 | Amphenol RF

Mini BNC plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 031-70257

Order No.: 81F3041
EAN: 4099889838923
MPN:
031-70257
Series: Mini-BNC
Amphenol RF
031-70257 Amphenol RF Coaxial Connectors Image 1
031-70257 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.2582 €

RF Connector, 031-70257, Amphenol RF

RF Connector, Mini-BNC Straight Crimp Plug for 1694A Cable, 75 Ω

Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group Belden 1694A, Belden 4694R, Belden 9248
Contact connection crimp connection
Contact material brass
Connector mini BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead