031-70333 | Amphenol RF

Mini BNC plug 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, angled, 031-70333

Order No.: 81F3046
EAN: 4099889838954
MPN:
031-70333
Series: Mini-BNC
Amphenol RF
031-70333 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.4720 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.4720 €

RF Connector, 031-70333, Amphenol RF

RF Connector, Mini-BNC Right Angle Crimp Plug for 735A Cable, 75 Ω

Technical specifications
Version plug
Design angled
Impedance 75 Ω
Cable Group AT&T 735, AT&T 735A, Belden 735A1
Contact connection crimp connection
Contact material brass
Connector mini BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead