031-70334 | Amphenol RF

Mini BNC plug 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-70334

Order No.: 81F3047
EAN: 4099889838961
MPN:
031-70334
Series: Mini-BNC
Amphenol RF
031-70334 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.4605 €

RF Connector, 031-70334, Amphenol RF

RF Connector, Mini-BNC Straight Crimp Plug for RG-59 Cable, 75 Ω

Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Contact connection crimp connection
Contact material brass
Connector mini BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead