031-70339 | Amphenol RF
Mini BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, angled, 031-70339
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 031-70339, Amphenol RF
RF Connector, Mini-BNC Right Angle Crimp Plug for RG-179 Cable, 75 Ω
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 75 Ω | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | mini BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |