031-70526-12 | Amphenol RF

BNC socket 75 Ω, solder connection, straight, 031-70526-12

Order No.: 81F3056
EAN: 4099889839050
MPN:
031-70526-12
Series: BNC
031-70526-12 Amphenol RF Coaxial Connectors Image 1
031-70526-12 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
10 pcs.
12.5902 €
50 pcs.
11.5906 €
100 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-70526-12, Amphenol RF

RF Connector, BNC End Launch Jack for 0.062 inch PCB, 75 Ω, 12G Optimized, Bulkhead, Includes 14mm Hex Nut

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei