031-70526-22 | Amphenol RF

BNC socket 75 Ω, solder connection, straight, 031-70526-22

Order No.: 81F3059
EAN: 4099889839081
MPN:
031-70526-22
Series: BNC
031-70526-22 Amphenol RF Coaxial Connectors Image 1
031-70526-22 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
733.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.3304 €

RF Connector, 031-70526-22, Amphenol RF

RF Connector, BNC End Launch Jack for 0.084 inch PCB, 75 Ω, 12G Optimized, Bulkhead, Includes 14mm Hex Nut

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei