031-71011-RFX | Amphenol RF

BNC socket 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-71011-RFX

Order No.: 81F3065
EAN: 4099889839135
MPN:
031-71011-RFX
Series: BNC
031-71011-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
483.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.8314 €

RF Connector, 031-71011-RFX, Amphenol RF

RF Connector, BNC Straight Crimp Jack for RG-59, RG-62, Bulkhead, 50 Ω

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei