031-71043 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 031-71043

Order No.: 81F1497
EAN: 4099889835137
MPN:
031-71043
Series: BNC
Amphenol RF
031-71043 Amphenol RF Coaxial Connectors Image 1
031-71043 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
5.5811 €

RF Connector, 031-71043, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, Bulkhead, 75 Ω

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei