031-71046 | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 031-71046

Order No.: 81F1527
EAN: 4099889835373
MPN:
031-71046
Series: BNC
031-71046 Amphenol RF Coaxial Connectors Image 1
031-71046 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
600.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0095 €

RF Connector, 031-71046, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Isolated, Bulkhead, 75 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin TH
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei