031-71052-10RFX | Amphenol RF

BNC socket 75 Ω, solder connection, angled, 031-71052-10RFX

Order No.: 81F3077
EAN: 4099889839234
MPN:
031-71052-10RFX
Series: BNC
Amphenol RF
031-71052-10RFX Amphenol RF Coaxial Connectors Image 1
031-71052-10RFX Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
100 pcs.
3.3439 €
250 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 031-71052-10RFX, Amphenol RF

RF Connector, BNC Right Angle PCB Jack, Through Hole, Bulkhead with Hardware, 75 Ω

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland TH
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei