031-80103 | Amphenol RF
BNC plug 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-80103
Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 031-80103, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-59, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |