031-80104 | Amphenol RF

BNC plug 75 Ω, AT&T 734, AT&T 734A, Belden 1505A, crimp connection, straight, 031-80104

Order No.: 81F3092
EAN: 4099889839371
MPN:
031-80104
Series: BNC
031-80104 Amphenol RF Coaxial Connectors Image 1
031-80104 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
605.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.0571 €

RF Connector, 031-80104, Amphenol RF

RF Connector, BNC Straight Crimp Plug for 734A Cable, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe AT&T 734, AT&T 734A, Belden 1505A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei