031-80901 | Amphenol RF

BNC plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 031-80901

Order No.: 81F3098
EAN: 4099889839432
MPN:
031-80901
Series: BNC
031-80901 Amphenol RF Coaxial Connectors Image 1
031-80901 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,012.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.1229 €

RF Connector, 031-80901, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-179, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-161, RG-179, RG-187, Belden 9221
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei