034-1026 | Amphenol RF

HD BNC plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 034-1026

Order No.: 81F1613
EAN: 4099889835861
MPN:
034-1026
Series: HD-BNC
Amphenol RF
034-1026 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
16.8385 €
25 pcs.
15.4938 €
50 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 034-1026, Amphenol RF

RF Connector, HD-BNC Straight Crimp Plug for Belden 1855A Cable, 75 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe Belden 1855A, Belden 4855R, Belden 4855P
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder HD-BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei