034-1046 | Amphenol RF

HD BNC socket 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 034-1046

Order No.: 81F3124
EAN: 4099889839609
MPN:
034-1046
Series: HD-BNC
Amphenol RF
034-1046 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.6632 €

RF Connector, 034-1046, Amphenol RF

RF Connector, HD-BNC Straight Crimp Jack for Belden 1855A Cable, Bulkhead, 75 Ω

Technical specifications
Version socket
Design straight
Impedance 75 Ω
Cable Group Belden 1855A, Belden 4855R, Belden 4855P
Contact connection crimp connection
Contact material phosphor bronze
Connector HD BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead