034-1053 | Amphenol RF
HD BNC socket 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 034-1053
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 034-1053, Amphenol RF
RF Connector, HD-BNC Straight Crimp Jack for Belden 179DT, RG-179 Cable, Bulkhead, 75 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | HD BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |