034-5017 | Amphenol RF
HD BNC plug 50 Ω, LMR-195, solder connection, straight, 034-5017
Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 034-5017, Amphenol RF
RF Connector, HD-BNC Straight Crimp Plug for LMR-195-UF, IP-67, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | HD BNC | |
| Cable Group | LMR-195 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |