034-5021 | Amphenol RF
HD BNC plug 50 Ω, LMR-195, solder connection, angled, 034-5021
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 034-5021, Amphenol RF
RF Connector, HD-BNC Right Angle Crimp Plug for LMR-195-UF, IP-67, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | HD-BNC | |
Cable Group | LMR-195 | |
Design | abgewinkelt | |
Contact material | Phosphorbronze | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |