034-5024 | Amphenol RF

HD BNC socket 50 Ω, solder connection, angled, 034-5024

Order No.: 81F3138
EAN: 4099889839715
MPN:
034-5024
Series: HD-BNC
034-5024 Amphenol RF Coaxial Connectors Image 1
034-5024 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.092 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.092 €

RF Connector, 034-5024, Amphenol RF

RF Connector, HD-BNC Right Angle PCB Jack, Bulkhead, 50 Ω

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector HD-BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei