081-115BK-1000 | Amphenol RF

Mini UHF plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 081-115BK-1000

Order No.: 81F3143
EAN: 4099889839760
MPN:
081-115BK-1000
Series: Mini-UHF
081-115BK-1000 Amphenol RF Coaxial Connectors Image 1
081-115BK-1000 Amphenol RF Coaxial Connectors Image 2
081-115BK-1000 Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
802.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.0206 €

RF Connector, 081-115BK-1000, Amphenol RF

RF Connector, Mini-UHF Straight Crimp Plug for RG-58, 50 Ω

Technical specifications
Impedance 50 Ω
Connector Mini-UHF
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei