082-209 | Amphenol RF

N socket 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 082-209

Order No.: 81F3155
EAN: 4099889839821
MPN:
082-209
Series: N
082-209 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
34.8789 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,487.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
34.8789 €

RF Connector, 082-209, Amphenol RF

RF Connector, UG-23D/U, N Type Straight Clamp Jack for RG-8, RG-213, RG-225, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei