082-340-1054 | Amphenol RF
N plug 50 Ω, LMR-400, Belden 8214, Belden 9913, crimp connection, straight, 082-340-1054
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 082-340-1054, Amphenol RF
RF Connector, N-Type Straight Crimp Plug for Belden 9913 and 9914, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | LMR-400, Belden 8214, Belden 9913 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |