082-340 | Amphenol RF

N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 082-340

Order No.: 81F3165
EAN: 4099889839906
MPN:
082-340
M39012/01B0007
Series: N
082-340 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,775.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.7548 €

RF Connector, 082-340, Amphenol RF

RF Connector, M39012/01B0007, N-Type Straight Crimp Plug for RG-8, RG-213, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei