082-5375-RFX | Amphenol RF

N plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 082-5375-RFX

Order No.: 81F1375
EAN: 4099889834567
MPN:
082-5375-RFX
Series: N
Amphenol RF
082-5375-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
25 pcs.
9.3653 €
100 pcs.
8.9012 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 082-5375-RFX, Amphenol RF

RF Connector, N-Type Straight Crimp Plug for RG-58, RG-58A, RG-58B, RG-58C, RG-141, RG-141A, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder N
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei