082-5375 | Amphenol RF

N plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 082-5375

Order No.: 81F1751
EAN: 4099889836325
MPN:
082-5375
Series: N
082-5375 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,326.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.2685 €

RF Connector, 082-5375, Amphenol RF

RF Connector, N-Type Straight Crimp Plug for RG-58, RG-58A, RG-58B, RG-58C, RG-141, RG-141A, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei