082-5584 | Amphenol RF

N plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 082-5584

Order No.: 81F3198
EAN: 4099889840056
MPN:
082-5584
Series: N
082-5584 Amphenol RF Coaxial Connectors Image 1
082-5584 Amphenol RF Coaxial Connectors Image 2
082-5584 Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,276.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
32.7607 €

RF Connector, 082-5584, Amphenol RF

RF Connector, N-Type Straight Crimp Plug for RG-303, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei