082-5589-RFX | Amphenol RF
Twinax plug, solder connection, straight, 082-5589-RFX
Unit Price (€ / pc.)
17.8738 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
17.87 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8738 €
10 pcs.
16.6243 €
25 pcs.
15.2915 €
50 pcs.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 082-5589-RFX, Amphenol RF
RF Connector, N-Type Straight Twinax Clamp Plug for Belden 9207
Technical specifications
Version | Stecker | |
Design | gerade | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | Twinax |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |