082-6097-RFX | Amphenol RF
N socket 50 Ω, 0.141 semi-rigid, RG-402, Belden 1673A, solder connection, straight, 082-6097-RFX
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 082-6097-RFX, Amphenol RF
RF Connector, N-Type Straight Clamp Jack for .141 Semi-Rigid, Bulkhead, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | 0.141 Semi-Rigid, RG-402, Belden 1673A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |