082-6098-RFX | Amphenol RF

N socket 50 Ω, 0.085 semi-rigid, 0.086 semi-rigid, solder connection, straight, 082-6098-RFX

Order No.: 81F3212
EAN: 4099889840131
MPN:
082-6098-RFX
Series: N
082-6098-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,125.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.2574 €

RF Connector, 082-6098-RFX, Amphenol RF

RF Connector, N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid, Panel Mount, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group 0.085 Semi-Rigid, 0.086 Semi-Rigid
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei