082-61 | Amphenol RF
N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 082-61
Unit Price (€ / pc.)
28.5481 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 082-61, Amphenol RF
RF Connector, UG-21B/U, N-Type Straight Clamp Plug for RG-8, RG-9, RG-144, RG-165, RG-213, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |