082-63-RFX | Amphenol RF

N socket 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 082-63-RFX

Order No.: 81F3228
EAN: 4099889840254
MPN:
082-63-RFX
Series: N
082-63-RFX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,710.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
6.8425 €

RF Connector, 082-63-RFX, Amphenol RF

RF Connector, N-Type Straight Clamp Jack for RG-214, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design gerade
Contact material Phosphorbronze
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei