082-6520 | Amphenol RF
N plug 50 Ω, LMR-400, Belden 8214, Belden 9913, solder connection, angled, 082-6520
Unit Price (€ / pc.)
23.8833 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 082-6520, Amphenol RF
RF Connector, N-Type Right Angle Crimp Plug for LMR-400, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | LMR-400, Belden 8214, Belden 9913 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |